Milwaukee 4932430062 2Ah 18V Power Tool Battery, For Use With M18 Series
- RS Stock No.:
- 175-5145
- Mfr. Part No.:
- 4932430062
- Brand:
- Milwaukee
Subtotal (1 unit)*
£52.85
(exc. VAT)
£63.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.85 |
*price indicative
- RS Stock No.:
- 175-5145
- Mfr. Part No.:
- 4932430062
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Series | M18 | |
| Battery Type | Li-Ion | |
| Voltage Rating | 18V | |
| Battery Capacity | 2Ah | |
| For Use With | M18 Series | |
| Battery Charge Time | 40 (M12-18 AC, M12-18 C) min, M1418C6 Charger) min | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Series M18 | ||
Battery Type Li-Ion | ||
Voltage Rating 18V | ||
Battery Capacity 2Ah | ||
For Use With M18 Series | ||
Battery Charge Time 40 (M12-18 AC, M12-18 C) min, M1418C6 Charger) min | ||
Non Compliant
- COO (Country of Origin):
- CN
Milwaukee M18 Series Power Tool Battery, 18V Voltage Rating, 2Ah Battery Capacity - M18B2
This power tool battery delivers reliable performance for use with the M18 series tools. The Milwaukee M18 battery features a voltage rating of 18V and a capacity of 2 Ah, making it an excellent choice for various applications where efficiency and dependability are vital. Weighing just 0.4kg, this rechargeable battery is designed to ensure optimal compatibility and functionality.
Features & Benefits
• REDLINK™ intelligence prevents overload and maximises battery life
• Temperature management system optimises functioning temperature
• Individual cell monitoring ensures ideal charging conditions
• 40 minute charge time for quick turnaround with select chargers
• Delivers up to 2 x run time and 20% more power
• Integrated weld frame enhances durability and protection
• Temperature management system optimises functioning temperature
• Individual cell monitoring ensures ideal charging conditions
• 40 minute charge time for quick turnaround with select chargers
• Delivers up to 2 x run time and 20% more power
• Integrated weld frame enhances durability and protection
Applications
• Used in various M18 tools for construction tasks
• Suitable for automotive service and repair operations
• Ideal for electrical installations in residential or commercial sites
• Used in mechanical workshops for power tools
• Suitable for automotive service and repair operations
• Ideal for electrical installations in residential or commercial sites
• Used in mechanical workshops for power tools
What is the optimal charge time for the various compatible chargers?
The 2 Ah battery has different charge times depending on the charger used: for the M12-18 AC, M12-18 C, and M1418C6 chargers, it takes approximately 40 minutes, while the M12-18 FC charger requires only 26 minutes for a full charge.
How does the battery manage thermal conditions during operation?
The temperature management system is designed to maintain the battery within an optimal temperature range, preventing overheating and ensuring longevity during demanding tasks.
What mechanisms are in place to prevent damage during use?
The integrated overload protection feature safeguards against potential damage to the cordless power tool investment when subjected to extreme operational conditions.
Can this battery be used interchangeably with other Milwaukee batteries?
This battery is specifically designed for the M18 series, ensuring compatibility and efficient performance with M18 power tools but should not be used with other series models.
What ensures the battery's longevity and efficiency throughout its lifecycle?
The individual cell monitoring technology optimises the charging and discharging process, contributing directly to enhanced battery lifespan and performance.
Related links
- FEIN 92604241010 2Ah 18V Power Tool Battery Pack
- FEIN 92604229010 2Ah 18V Power Tool Battery Pack
- DeWALT DCB183-XJ 2Ah 18V Power Tool Battery, For Use With DEWALT XR Li-Ion 18V Tools
- DeWALT DCB183B-XJ 2Ah 18V Rechargeable Power Tool Battery, For DeWALT 18V XR Tools
- Milwaukee 4932430483 5Ah 18V Power Tool Battery, For Use With M18 Series
- Milwaukee 4932471069 3Ah 18V Power Tool Battery, For Use With M18 Series
- Milwaukee 4932464712 5.5Ah 18V Power Tool Battery, For Use With M18 Series
- Milwaukee 4932479265 5Ah 18V Power Tool Battery, For Use With Power Tools
