Milwaukee 4932479265 5 Ah 18V Power Tool Battery, For Use With Power Tools
- RS Stock No.:
- 269-6368
- Mfr. Part No.:
- 4932479265
- Brand:
- Milwaukee
Subtotal (1 unit)*
£92.31
(exc. VAT)
£110.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 10 August 2026
- Plus 44 unit(s) shipping from 10 August 2026
- Plus 12 unit(s) shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.31 |
*price indicative
- RS Stock No.:
- 269-6368
- Mfr. Part No.:
- 4932479265
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Power Tool Battery | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Battery Capacity | 5Ah | |
| For Use With | Power Tools | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Power Tool Battery | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Battery Capacity 5Ah | ||
For Use With Power Tools | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee M18 Series Power Tool Battery, 18V Voltage Rating, 5Ah Battery Capacity - M18-B5 Chemical Resistant
This high-capacity power tool battery is designed specifically for use with power tools requiring reliable and durable performance. The 18V battery features a robust 5Ah capacity, ensuring prolonged use even under demanding conditions. It is equipped with advanced technology to enhance performance while offering chemical resistance, making it ideal for a range of applications in the automation and mechanical sectors.
Features & Benefits
• New housing material ensures protection against oils and solvents
• Delivers up to 2.5 times more run time compared to older technologies
• Equipped with REDLINK™ digital overload protection for safety
• Individual cell monitoring optimises run time and pack durability
• Designed to withstand extreme temperatures down to -20°C
• On-board fuel gauge enhances run time efficiency
Applications
• Used with various Milwaukee power tools across multiple industries
• Ideal for requiring high-capacity, chemical-resistant batteries
• Compatible with M12-18 AC and M12-18 C chargers for versatile charging scenarios
• Suitable for environments exposed to oils, solvents, and extreme conditions
What is the charging time for this battery?
This battery takes 100 minutes to charge with the M12-18 AC and M12-18 C chargers, while it requires only 59 minutes with the M12-18 FC and M1418C6 chargers.
How does this battery perform in low temperatures?
It operates effectively in temperatures down to -20°C, ensuring consistent run time and battery life even in cold environments.
What features enhance durability during use?
The durable metal frame construction and shock-responsive separators help prevent failure from excessive vibrations or drops, ensuring longevity in tough conditions.
How does individual cell monitoring benefit users?
This feature optimises tool run time and enhances the long-term durability of the battery pack by monitoring each cell's performance during use.
Related links
- Makita 197280-8 5 Ah 18V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- Milwaukee 4932430483 5 Ah 18V Power Tool Battery, For Use With M18 Series
- DeWALT DCB184LR-XJ 5 Ah 18V Power Tool Battery, For Use With DeWalt XR Lithium-ion 18V Tools
- DeWALT DCMBL562P1-QW 5 Ah 18V Power Tool Battery, For Use With XR Tools
- DeWALT DCBP518G-XJ 5 Ah 18V Power Tool Battery, For Use With XR Tools
- DeWALT DCB1104H2-QW 5 Ah 18V Power Tool Battery Pack, For Use With 18V XR Li-Ion DEWALT Tools
- DeWALT DCB184-XJ 5 Ah 18V Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools
- DeWALT DCB184P2-XJ 5 Ah 18V Power Tool Battery Pack, For Use With 18V XR 5Ah Battery
