DeWALT DCBP518G-XJ 5 Ah 18V Power Tool Battery, For Use With XR Tools

Subtotal (1 unit)*

£160.33

(exc. VAT)

£192.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.33

*price indicative

RS Stock No.:
141-944
Mfr. Part No.:
DCBP518G-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Power Tool Battery

Battery Type

XR Li-Ion

Voltage

18V

Battery Capacity

5Ah

For Use With

XR Tools

Hazardous Area Certification

No

Standards/Approvals

CE marked

COO (Country of Origin):
CN
The DeWALT 18V XR System battery is compatible with all DEWALT 18V tools and chargers, ensuring seamless integration and eliminating compatibility issues. Its LED fuel gauge provides real-time monitoring of the state-of-charge, helping users avoid unexpected work stoppages by allowing for timely battery replacements or recharges. Engineered for durability, it can withstand regular exposure to oil, grease, and solvents, ensuring reliability and longevity even in challenging work environments.

Battery designed to resist chemical corrosion

50% more power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy