DeWALT DCBP034G-XJ 1.7 Ah 18V Power Tool Battery, For Use With XR Tools

Subtotal (1 unit)*

£125.16

(exc. VAT)

£150.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.16

*price indicative

RS Stock No.:
141-398
Mfr. Part No.:
DCBP034G-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Power Tool Battery

Battery Type

XR Li-Ion

Voltage

18V

Battery Capacity

1.7Ah

For Use With

XR Tools

Battery Size

Lithium-ion XR

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CA
The DeWALT 18V XR system compatibility battery ensures seamless compatibility with all DEWALT 18V tools and chargers, providing users with flexibility and convenience in their tool selection. With the LED fuel gauge, the battery offers a clear display of the state-of-charge, helping users avoid unplanned work stoppages by enabling them to monitor battery levels effectively. Engineered for durability, it's recommended for tasks regularly exposed to oil, grease, and solvents, ensuring resilience against damage and maintaining reliable performance even in harsh working conditions.

Long lasting battery provides 2X lifetime

Oil resistant battery designed to resist chemical corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy