Virax 253541 4 Ah 18V Power Tool Battery, For Use With Viper M2X / L2X

Subtotal (1 unit)*

£139.33

(exc. VAT)

£167.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.33

*price indicative

RS Stock No.:
948-967
Mfr. Part No.:
253541
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Power Tool Battery

Battery Type

Lithium-ion

Voltage

18V

Battery Capacity

4Ah

For Use With

Viper M2X / L2X

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
HU
The Virax battery provides a reliable 18 V and 4 Ah lithium-ion energy source designed for various power tools. Its compatibility with multiple device ranges ensures seamless integration and enhanced performance during operation.

Delivers a robust 18 V output for demanding tasks

Lightweight design enhances portability and ease of use

Compatible with Viper M2X, L2X, and other selected models

Manufactured with lithium-ion technology for longer-lasting power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy