Milwaukee 4932430063 4Ah 18V Rechargeable Power Tool Battery, For Use With Milwaukee Power Tools
- RS Stock No.:
- 224-5575
- Mfr. Part No.:
- 4932430063
- Brand:
- Milwaukee
Subtotal (1 unit)*
£75.49
(exc. VAT)
£90.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.49 |
*price indicative
- RS Stock No.:
- 224-5575
- Mfr. Part No.:
- 4932430063
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Series | M18 | |
| Battery Type | Li-Ion | |
| Voltage Rating | 18V | |
| Battery Capacity | 4Ah | |
| For Use With | Milwaukee Power Tools | |
| Battery Charge Time | 80 (M12-18 AC, M12-18 C) min, M1418C6 Charger) min | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Series M18 | ||
Battery Type Li-Ion | ||
Voltage Rating 18V | ||
Battery Capacity 4Ah | ||
For Use With Milwaukee Power Tools | ||
Battery Charge Time 80 (M12-18 AC, M12-18 C) min, M1418C6 Charger) min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 Series Rechargeable Power Tool Battery, 18V Voltage Rating, 4Ah Battery Capacity - M18B4
This rechargeable power tool battery is designed specifically for use with Milwaukee tools, providing a reliable energy source to enhance performance. With a voltage rating of 18V and a robust 4 Ah capacity, this battery ensures longer run times and superior power for various applications. Constructed with durable materials, it withstands extreme conditions and daily wear and tear, making it ideal for professionals in automation, electronics, and mechanical industries.
Features & Benefits
• Offers up to double the run time compared to standard options
• Enhanced performance with 20% more power than predecessors
• Integrated REDLITHIUM™ protection prevents overload damage
• Individual cell monitoring promotes optimal charging cycles
• Shock absorbing construction minimises failure from impacts
• Water resistant design ensures functionality in wet environments
• Enhanced performance with 20% more power than predecessors
• Integrated REDLITHIUM™ protection prevents overload damage
• Individual cell monitoring promotes optimal charging cycles
• Shock absorbing construction minimises failure from impacts
• Water resistant design ensures functionality in wet environments
Applications
• Used with a wide range of Milwaukee power tools
• Ideal for in harsh temperature conditions
• Suitable for both industrial and DIY usage
• Ideal for in harsh temperature conditions
• Suitable for both industrial and DIY usage
How does this battery improve the operational efficiency of power tools?
The battery delivers significantly longer run times and increased power output, enabling tools to operate more efficiently without frequent interruptions for recharging.
What charging options are available, and how long does each take?
It can be charged using several Milwaukee chargers, including the M12-18 AC and M1418C6, with charge times of 52 to 80 minutes, depending on the charger used.
Can this battery withstand harsh environmental conditions?
Yes, it is designed to operate effectively in extreme temperatures as low as -20 °C and includes water protection to safeguard against moisture damage.
Related links
- Bosch 1600Z00038 4Ah 18V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- DeWALT DCB183B-XJ 2Ah 18V Rechargeable Power Tool Battery, For DeWALT 18V XR Tools
- DeWALT DCB184B-XJ 5Ah 18V Rechargeable Power Tool Battery, For DeWALT 18V XR Tools
- Makita 632F15-1 5Ah 18V Rechargeable Power Tool Battery
- FEIN 92604342020 8Ah 18V Rechargeable Power Tool Battery
- FEIN 92604343020 12Ah 18V Rechargeable Power Tool Battery
- Bosch 1600A002U5 5Ah 18V Rechargeable Power Tool Battery, For Use With Cordless Drill / Drivers GSR 14.4 V-EC
- Bosch 1600Z0002X 2Ah 12V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
