Virax 253505 3 Ah 18V Power Tool Battery, For Use With Viper P25+
- RS Stock No.:
- 948-965
- Mfr. Part No.:
- 253505
- Brand:
- Virax
Subtotal (1 unit)*
£217.39
(exc. VAT)
£260.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £217.39 |
*price indicative
- RS Stock No.:
- 948-965
- Mfr. Part No.:
- 253505
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Power Tool Battery | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Battery Capacity | 3Ah | |
| For Use With | Viper P25+ | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Power Tool Battery | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Battery Capacity 3Ah | ||
For Use With Viper P25+ | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Virax battery offers a reliable 18 V power source specifically designed for efficient operation in press-fitting tasks. It provides an essential capability to enhance productivity across various applications, ensuring seamless functionality in demanding environments.
Delivers an 18 V power supply for optimal performance
Designed for use with Viper M21+ and Viper P25+ systems
Weight of 0.790 kg for a lightweight solution
Li-ion technology ensures durability and longevity
Related links
- Milwaukee 4932471069 3 Ah 18V Power Tool Battery, For Use With M18 Series
- Makita 197599-5 3 Ah 18V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- Virax 253545 8 Ah 18V Power Tool Battery, For Use With Viper M2X / L2X
- Virax 253541 4 Ah 18V Power Tool Battery, For Use With Viper M2X / L2X
- Virax 253540 2 Ah 18V Power Tool Battery, For Use With ViperM2X / L2X /Eurostem III / Ministem
- Bosch 1600A02T5S 8 Ah 18V Power Tool Battery, For Use With Trade And Industry
- Bosch 1600A02X00 8 Ah 18V Power Tool Battery, For Use With Trade And Industry
- DeWALT DCB182-XJ 4 Ah 18V Power Tool Battery, For Use With XR Tools
