Bosch 0.615.V00.05T 8 Ah 18V Power Tool Battery, For Use With Power Tools
- RS Stock No.:
- 870-900
- Mfr. Part No.:
- 0.615.V00.05T
- Brand:
- Bosch
Subtotal (1 unit)*
£736.34
(exc. VAT)
£883.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £736.34 |
*price indicative
- RS Stock No.:
- 870-900
- Mfr. Part No.:
- 0.615.V00.05T
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Power Tool Battery | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Battery Capacity | 8Ah | |
| For Use With | Power Tools | |
| Battery Size | 4 Ah | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Power Tool Battery | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Battery Capacity 8Ah | ||
For Use With Power Tools | ||
Battery Size 4 Ah | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Bosch Professional Expert Battery Starter Set delivers industrial power. This kit combines tabless cells with Rapid charging to Maximize productivity.
Three 18V batteries supply 2400 Watts of power
Charger restores full capacity in 39 minutes
Active cooling system optimises cell safety
Related links
- Bosch 0.615.V00.05Y 8 Ah 18V Power Tool Battery, For Use With Power Tools
- Bosch 0.615.V00.05W 5.5 Ah 18V Power Tool Battery, For Use With Power Tools
- Bosch 1600A02T5S 8 Ah 18V Power Tool Battery, For Use With Trade And Industry
- Bosch 1.600.A03.73D 8 Ah 18V Power Tool Battery, For Use With Bosch Professional 18V System
- Bosch 1600A02X00 8 Ah 18V Power Tool Battery, For Use With Trade And Industry
- Bosch 1600A016GK 8 Ah 18V Power Tool Battery 18 V Range Circular Saw, 18 V Range
- Virax 253545 8 Ah 18V Power Tool Battery, For Use With Viper M2X / L2X
- Bosch 1600A02149 5.5 Ah 18V Power Tool Battery, For Use With Bosch 18 Volt Cordless Power Tools
