Bosch 1.600.A03.73D 8 Ah 18V Power Tool Battery, For Use With Bosch Professional 18V System

Subtotal (1 unit)*

£530.09

(exc. VAT)

£636.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£530.09

*price indicative

RS Stock No.:
870-671
Mfr. Part No.:
1.600.A03.73D
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Power Tool Battery

Battery Type

Lithium-ion

Voltage

18V

Battery Capacity

8Ah

For Use With

Bosch Professional 18V System

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
HU
The Bosch battery pack is specifically designed for power tools, delivering exceptional runtime and performance for demanding applications.

Battery voltage of 18.0 V ensures powerful tool operation

With a capacity of 8 Ah, it supports longer work intervals

Weighing only 1.035 kg, it is lightweight yet robust

It features Advanced COOLPACK 2.0 technology for superior heat management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy