3M Cubitron Sanding Sheet, 3500 mm 50mm, 60 Grit, 60 Grade

Subtotal (1 unit)*

£24.91

(exc. VAT)

£29.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.91

*price indicative

RS Stock No.:
336-972
Mfr. Part No.:
7100218948
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Polyester

Sub Type

Sanding Sheet

Backing Material

Polyester Fabric

Product Type

Sanding Belt

Grit Size

60

Grade

60

Length

3500mm

Width

50mm

Standards/Approvals

No

Series

Cubitron

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Abrasive Belt 984F delivers revolutionary performance with precision-shaped abrasive grains that cut cleanly through metal. This advanced design ensures faster material removal, extended belt life, and a smoother finish, making it ideal for high-performance grinding and finishing tasks.

Backing material is polyester fabric

Abrasive material is precision-formed ceramics

Related links