3M 7100218972 Sanding Sheet, 22250mm 100mm, 36+ Grade

Subtotal (1 unit)*

£32.47

(exc. VAT)

£38.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.47

*price indicative

RS Stock No.:
336-973
Mfr. Part No.:
7100218972
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Polyester

Sandpaper Type

Sanding Sheet

Grade

36+

Length

22250mm

Width

100mm

Series

7100218972

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Abrasive Belt 984F delivers revolutionary performance with precision-shaped abrasive grains that cut cleanly through metal. This advanced design ensures faster material removal, extended belt life, and a smoother finish, making it ideal for high-performance grinding and finishing tasks.

Backing material is polyester fabric
Abrasive material is precision-formed ceramics

Related links