3M 7100218988 Sanding Sheet, 1000mm 50mm, 36+ Grade
- RS Stock No.:
- 336-976
- Mfr. Part No.:
- 7100218988
- Brand:
- 3M
Subtotal (1 unit)*
£10.10
(exc. VAT)
£12.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.10 |
*price indicative
- RS Stock No.:
- 336-976
- Mfr. Part No.:
- 7100218988
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Polyester | |
| Sandpaper Type | Sanding Sheet | |
| Grade | 36+ | |
| Length | 1000mm | |
| Width | 50mm | |
| Series | 7100218988 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Polyester | ||
Sandpaper Type Sanding Sheet | ||
Grade 36+ | ||
Length 1000mm | ||
Width 50mm | ||
Series 7100218988 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive Belt 984F delivers revolutionary performance with precision-shaped abrasive grains that cut cleanly through metal. This advanced design ensures faster material removal, extended belt life, and a smoother finish, making it ideal for high-performance grinding and finishing tasks.
Backing material is polyester fabric
Abrasive material is precision-formed ceramics
Abrasive material is precision-formed ceramics
