3M 1184F Sanding Belt, 3500mm 50mm, 36+ Grade
- RS Stock No.:
- 618-217
- Mfr. Part No.:
- 7100329004
- Brand:
- 3M
Subtotal (1 unit)*
£28.07
(exc. VAT)
£33.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.07 |
*price indicative
- RS Stock No.:
- 618-217
- Mfr. Part No.:
- 7100329004
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Sanding Belt | |
| Abrasive Material | Ceramic | |
| Grade | 36+ | |
| Length | 3500mm | |
| Width | 50mm | |
| Series | 1184F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Belt | ||
Abrasive Material Ceramic | ||
Grade 36+ | ||
Length 3500mm | ||
Width 50mm | ||
Series 1184F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Cloth Belt offers unparalleled cutting speed and longevity, effectively elevating your productivity levels in various applications. With its re-engineered precision shaped grain, this Cloth Belt is tailored for high stock removal operations. Ideal for surface grinding, beveling, and weld removal, it caters to the needs of industries working with stainless steel, titanium, and other challenging materials. The innovative design not only ensures a cooler cutting experience but also minimizes the risk of damaging sensitive metals. Experience a new era of efficiency and performance with this high-quality abrasive belt.
Engineered for a higher cut rate, enhancing operational efficiency
Longer lifespan reduces the frequency of belt changeouts
Cool cutting technology minimises heat build-up, protecting workpieces
Utilises a grinding aid to facilitate smoother grinding on sensitive metals
Maintains consistent performance with minimal pressure required during use
Offers versatility across various grinding applications, from heavy stock removal to fine finishing
Longer lifespan reduces the frequency of belt changeouts
Cool cutting technology minimises heat build-up, protecting workpieces
Utilises a grinding aid to facilitate smoother grinding on sensitive metals
Maintains consistent performance with minimal pressure required during use
Offers versatility across various grinding applications, from heavy stock removal to fine finishing


