3M 1184F Sanding Belt, 2000mm 150mm, 36+ Grade

Subtotal (1 unit)*

£48.15

(exc. VAT)

£57.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.15

*price indicative

RS Stock No.:
625-856
Mfr. Part No.:
7100329043
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Ceramic

Sandpaper Type

Sanding Belt

Grade

36+

Length

2000mm

Width

150mm

Series

1184F

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Cloth Belt is engineered to redefine your grinding applications. Revolutionising abrasive technology, this belt boasts re-engineered precision shaped grain, which promises exceptional cutting speed and longevity. Ideal for heavy stock removal, it effectively tackles tasks such as gate grinding, weld removal, and surface finishing with remarkable efficiency. Designed to perform on metals like stainless steel, titanium, and nickel alloys, this belt maintains cooler operating temperatures, reducing the risk of metal discolouration and stress cracks during use. The Cubitron 3 Cloth Belt is perfect for both manual and automated systems, ensuring that even the most challenging projects are executed smoothly and swiftly, elevating your productivity and performance to new heights.

Achieves faster cut rates compared to conventional ceramic belt options
Reduces the frequency of changeouts and associated downtime
Leverages a unique grinding aid to maintain optimal cutting performance
Minimises overheating on heat-sensitive metals, providing cleaner finishes
Compatible with a range of high-performance applications including robotic systems
Delivers remarkable material removal efficiency in a variety of substrates

Related links