3M 1184F Sanding Belt, 2000mm 100mm, 36+ Grade
- RS Stock No.:
- 625-854
- Mfr. Part No.:
- 7100329013
- Brand:
- 3M
Subtotal (1 unit)*
£32.09
(exc. VAT)
£38.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.09 |
*price indicative
- RS Stock No.:
- 625-854
- Mfr. Part No.:
- 7100329013
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Sanding Belt | |
| Abrasive Material | Ceramic | |
| Grade | 36+ | |
| Length | 2000mm | |
| Width | 100mm | |
| Series | 1184F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Belt | ||
Abrasive Material Ceramic | ||
Grade 36+ | ||
Length 2000mm | ||
Width 100mm | ||
Series 1184F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Cloth Belt is engineered for maximum efficiency in high-stock removal applications. This innovative belt utilises re-engineered precision shaped grain technology, allowing for cooler cutting and longer lifespans, setting a new standard in abrasive performance. Ideal for demanding tasks such as gate grinding, surface grinding, and weld removal, it provides superior cut rates and longevity compared to traditional ceramic belts. Users can expect not only exceptional performance but also reduced downtime during operations, making this belt a valuable asset for any grinding system. Its compatibility with various substrates, including stainless steel and titanium, ensures versatility across industries, paving the way for enhanced productivity and minimal disruption in the workplace.
Utilises advanced precision-shaped grain technology for enhanced cutting efficiency
Delivers faster stock removal, significantly increasing overall productivity
Manufactured to run cooler, minimising the risk of metal discolouration
Features an extra coating for improved performance on heat-sensitive metals
Designed for a longer lifespan, reducing the frequency of belt changeouts
Suitable for a diverse range of applications, including robotic systems
Delivers faster stock removal, significantly increasing overall productivity
Manufactured to run cooler, minimising the risk of metal discolouration
Features an extra coating for improved performance on heat-sensitive metals
Designed for a longer lifespan, reducing the frequency of belt changeouts
Suitable for a diverse range of applications, including robotic systems


