3M 1184F Sanding Belt, 1220mm 100mm, 36+ Grade

Subtotal (1 unit)*

£19.57

(exc. VAT)

£23.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.57

*price indicative

RS Stock No.:
625-855
Mfr. Part No.:
7100329014
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grade

36+

Length

1220mm

Width

100mm

Series

1184F

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Cloth Belt is engineered for demanding grinding tasks, offering remarkable performance with re-engineered precision shaped grain technology. Designed to deliver ultra-fast cut rates, it significantly outperforms its predecessors and competitors, making it ideal for heavy-duty applications. From stainless steel to titanium, this robust belt ensures optimal material removal while maintaining operational efficiency. With longer life and fewer changeovers, it minimises downtime and enhances productivity. Whether used in robotic systems or manual grinding, this versatile belt is suitable for various substrates and applications, including weld removal, surface finishing, and beveling. Experience a new era of abrasive technology that combines innovation with effectiveness.

Advanced precision-shaped grain technology enhances cutting efficiency
Designed for extended belt life, reducing the frequency of replacements
Ideal for a range of materials, including stainless steel and titanium
Efficient heat management prevents metal discolouration and stress cracks
Versatile for applications from heavy stock removal to fine surface finishing
Optimised for use in robotic and automated grinding systems
Delivers consistently high performance across various grit options

Related links