3M 1184F Sanding Belt, 2500mm 120mm, 36+ Grade

Subtotal (1 unit)*

£48.15

(exc. VAT)

£57.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.15

*price indicative

RS Stock No.:
625-852
Mfr. Part No.:
7100329011
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grade

36+

Length

2500mm

Width

120mm

Series

1184F

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Cloth Belt is engineered to transform your grinding experience, delivering exceptional speed and life for a range of abrasive applications. Designed with re-engineered precision shaped grain technology, this belt excels in high stock removal tasks while maintaining cooler temperatures to reduce metal discolouration. Each use unveils its remarkable capacity to outperform conventional ceramic options, providing a faster cut rate and longer-lasting durability. Ideal for stainless steel and a variety of other metals, this belt is suitable for robotic systems and automated grinding tasks. With a selection of grits tailored to specific needs, you can achieve optimal results whether you're beveling, weld removal, or surface grinding. Experience the evolution in abrasive technology and elevate your productivity with every cut.

Advanced precision-shaped grain enhances cutting efficiency
Cool cutting performance minimises heat build-up and risk of stress cracks
Longer life reduces frequent changeouts, minimizing downtime during operations
Versatile application suitability caters to stainless steel and special metal alloys
Superior surface finish promotes enhanced productivity and product quality

Related links