3M 1184F Sanding Belt, 2500mm 75mm, 36+ Grade
- RS Stock No.:
- 618-222
- Mfr. Part No.:
- 7100329009
- Brand:
- 3M
Subtotal (1 unit)*
£30.09
(exc. VAT)
£36.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.09 |
*price indicative
- RS Stock No.:
- 618-222
- Mfr. Part No.:
- 7100329009
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Sanding Belt | |
| Abrasive Material | Ceramic | |
| Grade | 36+ | |
| Length | 2500mm | |
| Width | 75mm | |
| Series | 1184F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Belt | ||
Abrasive Material Ceramic | ||
Grade 36+ | ||
Length 2500mm | ||
Width 75mm | ||
Series 1184F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Cloth Belt is engineered for unparalleled performance in metalworking applications. Crafted with re-engineered precision shaped grain, this product takes abrasive technology to the next level, offering users a significant edge in productivity and efficiency. With the ability to cut faster and last longer than traditional options, it is ideal for heavy stock removal and intricate finishing tasks alike. Whether you're grinding stainless steel or tackling weld removal, this belt provides a cooler cut which significantly reduces the risk of metal discolouration and stress cracks. Experience the next era of abrasive performance tailored to meet the demands of modern manufacturing processes.
Delivers exceptional cutting speed for a wide range of applications
Engineered to offer longer life, minimising the need for frequent changeouts
Utilises advanced abrasive technology to enhance productivity
Designed to run cooler, reducing the potential for thermal damage
Extra coating aids in heat reduction on heat-sensitive metals
Engineered to offer longer life, minimising the need for frequent changeouts
Utilises advanced abrasive technology to enhance productivity
Designed to run cooler, reducing the potential for thermal damage
Extra coating aids in heat reduction on heat-sensitive metals


