3M 1184F Sanding Belt, 2150mm 1320mm, 36+ Grade
- RS Stock No.:
- 625-857
- Mfr. Part No.:
- 7100329877
- Brand:
- 3M
Subtotal (1 unit)*
£554.79
(exc. VAT)
£665.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £554.79 |
*price indicative
- RS Stock No.:
- 625-857
- Mfr. Part No.:
- 7100329877
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Sanding Belt | |
| Abrasive Material | Ceramic | |
| Grade | 36+ | |
| Length | 2150mm | |
| Width | 1320mm | |
| Series | 1184F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Belt | ||
Abrasive Material Ceramic | ||
Grade 36+ | ||
Length 2150mm | ||
Width 1320mm | ||
Series 1184F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Cloth Belt is engineered to revolutionise your metalworking processes, delivering unmatched efficiency and precision. Featuring the innovative precision shaped grain technology, this Cloth Belt ensures an exceptional cut rate while maintaining a cooler operation to protect your workpiece. Ideal for a range of applications, including surface grinding and weld removal, it offers a longer lifespan compared to traditional ceramic competitors. This belt is tailored to meet the demands of industrial environments, making it an essential tool for professionals seeking to optimise their performance and reduce downtime.
Faster cutting with reduced pressure, enhancing overall productivity
Long-life design minimises the need for frequent belt changes
Cool-cutting capability helps maintain the integrity of heat-sensitive materials
Extra grinding aid coating lowers heat generation when grinding
Innovative re-engineered grain shape increases efficiency during heavy stock removal
Suitable for a variety of substrates, including stainless steel and titanium
Long-life design minimises the need for frequent belt changes
Cool-cutting capability helps maintain the integrity of heat-sensitive materials
Extra grinding aid coating lowers heat generation when grinding
Innovative re-engineered grain shape increases efficiency during heavy stock removal
Suitable for a variety of substrates, including stainless steel and titanium


