Better World
Schneider Electric Power Relay, 230V ac Coil, 4PDT
- RS Stock No.:
- 745-2054
- Mfr. Part No.:
- RXM4LB1P7
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£5.40
(exc. VAT)
£6.48
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £5.40 |
| 5 - 9 | £5.25 |
| 10 + | £5.11 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 745-2054
- Mfr. Part No.:
- RXM4LB1P7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Contact Configuration | 4PDT | |
| Number of Poles | 4 | |
| Series | EASY RELAY | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Contact Configuration 4PDT | ||
Number of Poles 4 | ||
Series EASY RELAY | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schneider Electric Relay RXM4LB Series
High seal housing
CE Compliance
Without LED light
CE Compliance
Without LED light
Related links
- Schneider Electric Power Relay 4PDT
- Schneider Electric Power Relay 15A Switching Current, 4PDT
- Schneider Electric Power Relay DPDT
- Schneider Electric Plug In Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 4PDT
- Schneider Electric Power Relay 15 A @ 250 V ac SPDT
- Schneider Electric Power Relay 15 A @ 250 V ac DPDT
- Schneider Electric Plug In Power Relay 3A Switching Current, 4PDT
