Schneider Electric Power Relay, 230V ac Coil, 4PDT

Get a bulk buy discount

Add 5 more to save £0.85

View bulk pricing options

Subtotal (1 unit)*

£5.90

(exc. VAT)

£7.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£5.90-
5 - 9£5.73£0.85
10 +£5.58£3.20

*price indicative

RS Stock No.:
745-2032
Mfr. Part No.:
RXM4LB2P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

4PDT

Series

EASY RELAY

Switching Voltage

250V ac

RoHS Status: Exempt

Schneider Electric Relay RXM4LB Series


High seal housing

CE Compliance

Without LED light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy