Schneider Electric Power Relay, 230V ac Coil, DPDT
- RS Stock No.:
- 745-2007
- Mfr. Part No.:
- RXM2LB1P7
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.67
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.67 |
| 5 - 9 | £4.54 |
| 10 + | £4.41 |
*price indicative
- RS Stock No.:
- 745-2007
- Mfr. Part No.:
- RXM2LB1P7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | EASY RELAY | |
| Switching Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series EASY RELAY | ||
Switching Voltage 250V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schneider Electric Relay RXM2LB Series
High seal housing
CE Compliance
With LED light
Related links
- Schneider Electric Power Relay DPDT
- Schneider Electric Power Relay 10A Switching Current, DPDT
- Schneider Electric Power Relay 12A Switching Current, DPDT
- Schneider Electric Power Relay 5A Switching Current, DPDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 4PDT
- Schneider Electric Power Relay 3A Switching Current, 4PDT
- Schneider Electric Power Relay 10A Switching Current, SPDT
