Allen Bradley Non-Latching Relay, 24V dc Coil, 7A Switching Current, 4PDT
- RS Stock No.:
- 221-4050
- Mfr. Part No.:
- 700-HC24Z24-3-99
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-4050
- Mfr. Part No.:
- 700-HC24Z24-3-99
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 4PDT | |
| Series | 700-HC | |
| Terminal Type | Screw | |
| Switching Current | 7A | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 277V ac | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 600Ω | |
| Standards/Approvals | No | |
| Length | 27.7mm | |
| Coil Power | 1W | |
| Height | 37.2mm | |
| Width | 20.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 4PDT | ||
Series 700-HC | ||
Terminal Type Screw | ||
Switching Current 7A | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 277V ac | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 600Ω | ||
Standards/Approvals No | ||
Length 27.7mm | ||
Coil Power 1W | ||
Height 37.2mm | ||
Width 20.7mm | ||
Contact Material Silver Nickel Alloy | ||
RoHS Status: Exempt
The Rockwell Automation 700-HC General purpose square w/ blade terminal relay has 24V coil voltage. It has 4PDT contact output.
Coil voltage 24 V
4PDT contact output
Low energy rating (10V, 10mA)
Related links
- Allen Bradley Non-Latching Relay 7 A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 7 A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 10 A Switching Current, 3PDT
- Allen Bradley Non-Latching Octal Relay 7 A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 12 A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 12 A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 10 A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 10 A Switching Current, 3PDT
