Allen Bradley Plug-in, Plug-in Non-Latching Relay, 24V ac Coil, 12A Switching Current, 4PDT
- RS Stock No.:
- 221-4082
- Mfr. Part No.:
- 700-HF34A24
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£20.68
(exc. VAT)
£24.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.68 |
*price indicative
- RS Stock No.:
- 221-4082
- Mfr. Part No.:
- 700-HF34A24
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 4PDT | |
| Mount Type | Plug-in, Plug-in | |
| Series | 700-HF | |
| Terminal Type | Screw | |
| Switching Current | 12A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 81Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 40.8mm | |
| Height | 27.7mm | |
| Coil Power | 1.3W | |
| Standards/Approvals | EN 61810-1 | |
| Width | 37.2mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 4PDT | ||
Mount Type Plug-in, Plug-in | ||
Series 700-HF | ||
Terminal Type Screw | ||
Switching Current 12A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 81Ω | ||
Maximum Operating Temperature 70°C | ||
Length 40.8mm | ||
Height 27.7mm | ||
Coil Power 1.3W | ||
Standards/Approvals EN 61810-1 | ||
Width 37.2mm | ||
Contact Material Silver Alloy Gold Plated | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HF General purpose miniature square base relay has 24 V coil voltage. It has 4PDT contact output.
Coil voltage 24 V
4PDT contact arrangement
12 Amp standard contact
Related links
- Allen Bradley Non-Latching Relay 12A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 12A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 12A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 12A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 12A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 7A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 7A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 12A Switching Current, DPDT
