Allen Bradley Plug-in, Plug-in Non-Latching Relay, 240V ac Coil, 12A Switching Current, 4PDT

Subtotal (1 unit)*

£21.58

(exc. VAT)

£25.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.58

*price indicative

RS Stock No.:
221-4080
Mfr. Part No.:
700-HF34A2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

240V ac

Product Type

Non-Latching Relay

Contact Configuration

4PDT

Mount Type

Plug-in, Plug-in

Series

700-HF

Terminal Type

Screw

Switching Current

12A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

70°C

Coil Resistance

7.7kΩ

Width

37.2mm

Standards/Approvals

EN 61810-1

Coil Power

1.3W

Height

27.7mm

Length

40.8mm

Contact Material

Silver Alloy Gold Plated

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Rockwell Automation 700-HF General purpose miniature square base relay has 240 V coil voltage. It has 4PDT contact output.

Coil voltage 240 V

4PDT contact arrangement

12 Amp standard contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy