Allen Bradley Non-Latching Relay, 240V ac Coil, 12A Switching Current, DPDT

Subtotal (1 unit)*

£16.18

(exc. VAT)

£19.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.18

*price indicative

RS Stock No.:
221-4064
Mfr. Part No.:
700-HF32A2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

240V ac

Contact Configuration

DPDT

Series

700-HF

Terminal Type

Screw

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

70°C

Coil Resistance

19.1kΩ

Standards/Approvals

EN 61810-1

Width

27.7mm

Height

37.2mm

Length

20.7mm

Coil Power

1W

Contact Material

Silver Alloy Gold Plated

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Rockwell Automation 700-HF General purpose miniature square base relay has 240 V coil voltage. It has DPDT contact output.

Coil voltage 240 V

DPDT contact arrangement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy