Allen Bradley Non-Latching Octal Relay, 240V ac Coil, 7A Switching Current, 4PDT

Subtotal (1 pack of 10 units)*

£176.66

(exc. VAT)

£211.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£17.666£176.66

*price indicative

RS Stock No.:
220-9208
Mfr. Part No.:
700-HC14A2-4L-99
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Octal Relay

Coil Voltage

240V ac

Contact Configuration

4PDT

Series

700-HC14A2

Terminal Type

Screw

Switching Current

7A

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Coil Resistance

19.1kΩ

Height

37.2mm

Width

20.7mm

Coil Power

50mW

Standards/Approvals

No

Length

27.7mm

Contact Material

Silver Alloy Gold Plated

RoHS Status: Exempt

COO (Country of Origin):
IT
The Rockwell Automation 700-HC general purpose ice cube relay. Contact configurations is 4PDT, and 7A current. Coil voltage is 240V.

4PDT

4-Pole

4 Form C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy