Allen Bradley Non-Latching Relay, 6V dc Coil, 7A Switching Current, 4PDT

Subtotal (1 unit)*

£11.53

(exc. VAT)

£13.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.53

*price indicative

RS Stock No.:
220-9210
Mfr. Part No.:
700-HC14Z06
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

6V dc

Product Type

Non-Latching Relay

Contact Configuration

4PDT

Series

700-HC

Terminal Type

Screw

Switching Current

7A

Switching DC Voltage

30V dc

Switching AC Voltage

277V ac

Minimum Operating Temperature

-30°C

Coil Resistance

28Ω

Maximum Operating Temperature

55°C

Width

20.7mm

Standards/Approvals

No

Coil Power

50mW

Length

27.7mm

Height

37.2mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Rockwell Automation 700-HC general purpose square ice cube relay. Contact configurations is 4PDT and current is 7A. Coil voltage is 6Vdc.

4PDT

4-Pole

4 Form C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy