Allen Bradley Non-Latching Relay, 24V ac Coil, 7A Switching Current, 4PDT

Subtotal (1 unit)*

£10.21

(exc. VAT)

£12.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.21

*price indicative

RS Stock No.:
221-4023
Mfr. Part No.:
700-HC24A24
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

24V ac

Contact Configuration

4PDT

Series

700-HC

Terminal Type

Screw

Switching Current

7A

Minimum Operating Temperature

-30°C

Switching DC Voltage

30V dc

Switching AC Voltage

277V ac

Coil Resistance

190Ω

Maximum Operating Temperature

55°C

Width

20.7mm

Standards/Approvals

No

Length

27.7mm

Coil Power

1W

Height

37.2mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Rockwell Automation 700-HC General purpose square w/ blade terminal relay has 24V coil voltage. It has 4PDT contact output.

Coil voltage 24 V

4PDT contact output

Low energy rating (10V, 10mA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy