Allen Bradley Non-Latching Relay, 24V dc Coil, 7A Switching Current, 4PDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
221-4049
Mfr. Part No.:
700-HC24Z24-3-4-99
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

4PDT

Series

700-HC

Terminal Type

Screw

Switching Current

7A

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-30°C

Coil Resistance

600Ω

Maximum Operating Temperature

55°C

Length

27.7mm

Height

37.2mm

Coil Power

1W

Standards/Approvals

No

Width

20.7mm

Contact Material

Silver Nickel Alloy

The Rockwell Automation 700-HC General purpose square w/ blade terminal relay has 24V coil voltage. It has 4PDT contact output.

Coil voltage 24 V

4PDT contact output

Low energy rating (10V, 10mA)

Related links