Allen Bradley Non-Latching Relay, 120V ac Coil, 10A Switching Current, DPDT

Subtotal (1 pack of 10 units)*

£214.00

(exc. VAT)

£256.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£21.40£214.00

*price indicative

RS Stock No.:
220-9015
Mfr. Part No.:
700-HA32A1-3-4-99
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

120V ac

Contact Configuration

DPDT

Series

700-HA32

Terminal Type

Screw

Switching Current

10A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

240V ac

Coil Resistance

1.9kΩ

Maximum Operating Temperature

70°C

Length

36.5mm

Height

54mm

Standards/Approvals

RoHS

Width

32.8mm

Coil Power

2W

Contact Material

Silver Nickel Alloy

Contact Resistance

50mΩ

The Rockwell Automation series 700-HA general purpose tube base relays. It has a 10A current .Contact configuration is DPDT, and coil voltage is 120Vac.

Pin-style terminals

Standard ON or OFF flag indicator

Electrical schematic on face

Clear cover for visual inspection

Optional push-to-test and manual override

Optional LED

Related links