Allen Bradley Plug In Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 221-4177
- Mfr. Part No.:
- 700-HK36Z24-3-4-99
- Brand:
- Allen Bradley
Discontinued
- RS Stock No.:
- 221-4177
- Mfr. Part No.:
- 700-HK36Z24-3-4-99
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Coil Resistance | 1200 O | |
| Coil Power | 500mW | |
| Isolation Coil To Contact | 4kV | |
| Series | 700-HK | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Coil Resistance 1200 O | ||
Coil Power 500mW | ||
Isolation Coil To Contact 4kV | ||
Series 700-HK | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HK general purpose slim line relay has 24 Vdc coil voltage. It has 16 amp contact rating and SPDT contact configuration.
Coil voltage 24 Vdc
Plug-in blade-style terminals (2.5 x 0.5 mm)
Retainer clip with sockets
Standard ON/OFF flag indicator
Relay faceplate accepts optional Bulletin1492 snap-in markers
Choice of standard silver/nickel contacts or silver/nickel with gold plated contacts
Plug-in blade-style terminals (2.5 x 0.5 mm)
Retainer clip with sockets
Standard ON/OFF flag indicator
Relay faceplate accepts optional Bulletin1492 snap-in markers
Choice of standard silver/nickel contacts or silver/nickel with gold plated contacts
Related links
- Allen Bradley Plug In Non-Latching Relay 16A Switching Current, SPDT
- Allen Bradley Plug In Non-Latching Relay 16A Switching Current, SPDT
- Allen Bradley Plug In Non-Latching Relay 8A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 7A Switching Current, 4PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 16A Switching Current, SPDT
- Allen Bradley Plug In Non-Latching Relay 16A Switching Current, SPDT
- Allen Bradley Plug In Non-Latching Relay 16A Switching Current, SPDT
