Allen Bradley Non-Latching Relay, 48V dc Coil, 16A Switching Current, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
221-4180
Mfr. Part No.:
700-HK36Z48-3-4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

48V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Series

700-HK

Terminal Type

Screw

Switching Current

16A

Switching DC Voltage

30V dc

Switching AC Voltage

277V ac

Minimum Operating Temperature

-40°C

Coil Resistance

4.8kΩ

Maximum Operating Temperature

70°C

Coil Power

500mW

Standards/Approvals

CE, CSA 22.2 No. 14, EN61810-1, RoHS, UL 508

Width

12.4mm

Length

29mm

Height

32.8mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

The Rockwell Automation 700-HK general purpose slim line relay has 48 Vdc coil voltage. It has 16 amp contact rating and SPDT contact configuration.

Coil voltage 48 Vdc

Plug-in blade-style terminals (2.5 x 0.5 mm)

Retainer clip with sockets

Standard ON/OFF flag indicator

Relay faceplate accepts optional Bulletin1492 snap-in markers

Choice of standard silver/nickel contacts or silver/nickel with gold plated contacts

Related links