Allen Bradley Plug-in, Plug-in Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

£13.74

(exc. VAT)

£16.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£13.74

*price indicative

RS Stock No.:
221-4185
Mfr. Part No.:
700-HKM6Z24-3-4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

Plug-in, Plug-in

Series

700-HK

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Maximum Operating Temperature

70°C

Coil Resistance

1.2kΩ

Coil Power

500mW

Width

12.4mm

Standards/Approvals

CE, CSA 22.2 No. 14, EN61810-1, RoHS, UL 508

Height

32.8mm

Length

29mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation 700-HKM general purpose slim line relay has 24 V coil voltage. It has SPDT contact configuration.

Coil voltage 24 V

Plug-in blade-style terminals (2.5 x 0.5 mm)

Retainer clip with sockets

Standard ON/OFF flag indicator

Relay faceplate accepts optional Bulletin1492 snap-in markers

Choice of standard silver/nickel contacts or silver/nickel with gold plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy