Allen Bradley Non-Latching Relay, 12V ac Coil, 16A Switching Current, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-4160
Mfr. Part No.:
700-HK36A12-4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

12V ac

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Series

700-HK

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

80Ω

Width

12.4mm

Coil Power

1.2W

Height

32.8mm

Length

29mm

Standards/Approvals

CE, CSA 22.2 No. 14, EN61810-1, RoHS, UL 508

Contact Material

Silver Alloy

Contact Resistance

50mΩ

The Rockwell Automation 700-HK general purpose slim line relay has 12 V coil voltage. It has 16 amp contact rating and SPDT contact configuration.

Coil voltage 12 V

Plug-in blade-style terminals (2.5 x 0.5 mm)

Retainer clip with sockets

Standard ON/OFF flag indicator

Relay faceplate accepts optional Bulletin1492 snap-in markers

Choice of standard silver/nickel contacts or silver/nickel with gold plated contacts

Related links