Allen Bradley Plug-in, Plug-in Non-Latching Relay, 24V ac Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

£14.43

(exc. VAT)

£17.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£14.43

*price indicative

RS Stock No.:
221-4167
Mfr. Part No.:
700-HK36A24-4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V ac

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

Plug-in, Plug-in

Series

700-HK

Terminal Type

Screw

Switching Current

16A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Maximum Operating Temperature

70°C

Coil Resistance

320Ω

Width

12.4mm

Height

32.8mm

Coil Power

1.2W

Standards/Approvals

UL 508, RoHS, EN61810-1, CSA 22.2 No. 14, CE

Length

29mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation 700-HK general purpose slim line relay has 24 V coil voltage. It has 16 amp contact rating and SPDT contact configuration.

Coil voltage 24 V

Plug-in blade-style terminals (2.5 x 0.5 mm)

Retainer clip with sockets

Standard ON/OFF flag indicator

Relay faceplate accepts optional Bulletin1492 snap-in markers

Choice of standard silver/nickel contacts or silver/nickel with gold plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy