Allen Bradley Non-Latching Relay, 24V ac Coil, 10A Switching Current, 3PDT

Stock information currently inaccessible
RS Stock No.:
220-9082
Mfr. Part No.:
700-HA33A24-3-99
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

24V ac

Contact Configuration

3PDT

Series

700-HA33

Terminal Type

Screw

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

240V ac

Coil Resistance

74Ω

Maximum Operating Temperature

70°C

Height

54mm

Standards/Approvals

RoHS

Length

36.5mm

Coil Power

2W

Width

32.8mm

Contact Material

Silver Nickel Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation series 700-HA general purpose plug-in relays. It has a 11 pin and 10A current. Contact configuration 3PDT, and coil voltage 24Vac.

3PDT

3-pole

3 Form C

Single AgNi Contact

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy