Allen Bradley Non-Latching Relay, 110V ac Coil, 10A Switching Current, 3PDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
220-9067
Mfr. Part No.:
700-HA33A11-3-99
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

110V ac

Product Type

Non-Latching Relay

Contact Configuration

3PDT

Series

700-HA33

Terminal Type

Screw

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

240V ac

Coil Resistance

1.9kΩ

Maximum Operating Temperature

70°C

Coil Power

2W

Width

32.8mm

Length

36.5mm

Height

54mm

Standards/Approvals

RoHS

Contact Material

Silver Nickel Alloy

Contact Resistance

50mΩ

The Rockwell Automation series 700-HA general purpose plug-in relays. It has a 11 pin and 10A. Contact configuration 3PDT, and coil voltage 110Vac.

3PDT

3-pole

3 Form C

Single AgNi Contact

Related links