Allen Bradley Non-Latching Relay, 230V ac Coil, 10A Switching Current, 3PDT

Subtotal (1 pack of 10 units)*

£171.97

(exc. VAT)

£206.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£17.197£171.97

*price indicative

RS Stock No.:
220-9059
Mfr. Part No.:
700-HA33A03-3-99
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

230V ac

Product Type

Non-Latching Relay

Contact Configuration

3PDT

Series

700-HA33

Terminal Type

Screw

Switching Current

10A

Switching DC Voltage

30V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

7.3kΩ

Height

54mm

Length

36.5mm

Coil Power

2W

Standards/Approvals

RoHS

Width

32.8mm

Contact Material

Silver Nickel Alloy

Contact Resistance

50mΩ

RoHS Status: Exempt

COO (Country of Origin):
IT
The Rockwell Automation series 700-HA general purpose tube base relays. It has a 11 pin and 10A. Contact configuration 3PDT, and coil voltage 230Vac.

3PDT

3-pole

3 Form C

Single AgNi Contact;Push to test and manual override

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy