Allen Bradley Non-Latching Relay, 240V ac Coil, 10A Switching Current, 3PDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
220-9078
Mfr. Part No.:
700-HA33A2-3-99
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

240V ac

Product Type

Non-Latching Relay

Contact Configuration

3PDT

Series

700-HA33

Terminal Type

Screw

Switching Current

10A

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Coil Resistance

3.5kΩ

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Coil Power

2W

Length

36.5mm

Width

32.8mm

Height

54mm

Contact Material

Silver Nickel Alloy

Contact Resistance

50mΩ

The Rockwell Automation series 700-HA general purpose plug-in relays. It has a 11 pin and 10A current. Contact configuration 3PDT, and coil voltage 240Vac.

3PDT

3-pole

3 Form C

Single AgNi Contact

Related links