Gigavac Flange Non-Latching Relay, 12V dc Coil, 25A Switching Current, SPST-NO
- RS Stock No.:
- 906-229
- Mfr. Part No.:
- G43A234
- Brand:
- Gigavac
Image representative of range
Subtotal (1 unit)*
£305.57
(exc. VAT)
£366.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £305.57 |
*price indicative
- RS Stock No.:
- 906-229
- Mfr. Part No.:
- G43A234
- Brand:
- Gigavac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | Flange | |
| Series | G43A | |
| Terminal Type | Solder | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 10kV dc | |
| Coil Resistance | 70Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 28.7mm | |
| Width | 16.5mm | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.02Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST-NO | ||
Mount Type Flange | ||
Series G43A | ||
Terminal Type Solder | ||
Switching Current 25A | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 10kV dc | ||
Coil Resistance 70Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 28.7mm | ||
Width 16.5mm | ||
Contact Material Tungsten | ||
Contact Resistance 0.02Ω | ||
- COO (Country of Origin):
- CN
The Gigavac relay is a high-voltage, single pole, single throw device designed to handle substantial power in Compact applications, enhancing switching efficiency for critical operations.
Offers a maximum voltage rating of 11 kV Peak for reliable performance
Designed with tungsten contacts to improve hot load switching capabilities
Features low leakage at 15 μA max for efficient operation
Mountable in any orientation, providing installation flexibility
Mechanical life rated for 2 million cycles, ensuring durability
Related links
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NO
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NC
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NO
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NC
- Gigavac Flange Non-Latching Relay 75A Switching Current, DPDT
- Gigavac Flange Non-Latching Relay 12A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPDT
