Gigavac Flange Non-Latching Relay, 12V dc Coil, 30A Switching Current, SPST-NC
- RS Stock No.:
- 906-226
- Mfr. Part No.:
- G41B234
- Brand:
- Gigavac
Image representative of range
Subtotal (1 unit)*
£281.51
(exc. VAT)
£337.81
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £281.51 |
*price indicative
- RS Stock No.:
- 906-226
- Mfr. Part No.:
- G41B234
- Brand:
- Gigavac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST-NC | |
| Mount Type | Flange | |
| Series | G41B | |
| Terminal Type | Solder | |
| Switching Current | 30A | |
| Switching DC Voltage | 5kV dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 70Ω | |
| Height | 28.7mm | |
| Standards/Approvals | MIL-R-83725 | |
| Width | 16.6mm | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.02Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST-NC | ||
Mount Type Flange | ||
Series G41B | ||
Terminal Type Solder | ||
Switching Current 30A | ||
Switching DC Voltage 5kV dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 70Ω | ||
Height 28.7mm | ||
Standards/Approvals MIL-R-83725 | ||
Width 16.6mm | ||
Contact Material Tungsten | ||
Contact Resistance 0.02Ω | ||
- COO (Country of Origin):
- CN
The Gigavac high voltage relay offers reliable switching capabilities for critical applications, ensuring efficient operation and durability in extreme conditions.
RF efficient design provides high power handling in a Compact form
Tungsten contacts enhance performance during hot load switching
Supports a variety of load capabilities under strict conditions
Versatile mounting options available for flexible installation
Meets stringent military standards for quality assurance
Related links
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NC
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NO
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NO
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPST-NO
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPST-NC
- Allen Bradley Flange Non-Latching Relay 30A Switching Current, SPST
- Allen Bradley Flange Non-Latching Relay 30A Switching Current, SPST
