Allen Bradley Flange Non-Latching Relay, 120V ac Coil, 30A Switching Current, SPST

Subtotal (1 unit)*

£19.48

(exc. VAT)

£23.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.48

*price indicative

RS Stock No.:
221-4117
Mfr. Part No.:
700-HHF45A1
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

120V ac

Contact Configuration

SPST

Mount Type

Flange

Series

700-HHF

Terminal Type

Screw

Switching Current

30A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60947-1

Length

63.5mm

Height

35.7mm

Coil Power

1.4W

Width

38.9mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
CN
The Rockwell Automation 700-HHF General purpose power flange mount relay has 120V coil voltage. It has SPST contact output.

Coil voltage 120 V

SPST contact arrangement

30 Amp standard contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy