Gigavac Flange Non-Latching Relay, 12V dc Coil, 30A Switching Current, SPST-NO

Subtotal (1 unit)*

£268.10

(exc. VAT)

£321.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£268.10

*price indicative

RS Stock No.:
906-224
Mfr. Part No.:
G41A234
Brand:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

SPST-NO

Mount Type

Flange

Series

G41A

Terminal Type

Solder

Switching Current

30A

Minimum Operating Temperature

-55°C

Switching DC Voltage

5kV dc

Maximum Operating Temperature

125°C

Coil Resistance

70Ω

Width

16.6mm

Standards/Approvals

MIL-R-83725

Height

28.7mm

Contact Material

Tungsten

Contact Resistance

0.02Ω

COO (Country of Origin):
CN
The Gigavac high voltage relay offers reliable switching with a single pole single throw configuration, Ideal for high-power applications requiring Compact design and enhanced functionality.

Features a robust tungsten contact for improved hot load switching

Compact design delivers high power handling despite limited space

Versatile mounting options available for any installation requirement

Exceeds MIL-R-83725 standards for enhanced durability and reliability

Low contact resistance ensures minimal power loss during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy