Schneider Electric DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current, 1 NO, Repacked

Subtotal (1 unit)*

£25.87

(exc. VAT)

£31.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.87

*price indicative

RS Stock No.:
865-907
Mfr. Part No.:
R9PCL116W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Impulse Relay

Coil Voltage

230V ac

Contact Configuration

1 NO

Mount Type

DIN Rail

Series

Resi9

Switching Current

16A

Width

18mm

Height

86.5mm

Standards/Approvals

RoHS

Product Condition

Repacked

COO (Country of Origin):
FR
The Schneider Electric Impulse relay is designed to facilitate remote control operation, ensuring efficient management of electrical systems.

1P design with a nominal current of 16 A

Supports manual and remote control functionalities

Operates within a frequency range of 50 Hz

Constructed with a white finish (RAL 9003) for aesthetic integration

1

18


33

51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy