RS PRO DIN Rail Power Relay, 16A Switching Current, SPDT-1 CO
- RS Stock No.:
- 800-970
- Brand:
- RS PRO
Subtotal (1 unit)*
£21.28
(exc. VAT)
£25.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.28 |
*price indicative
- RS Stock No.:
- 800-970
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Relay | |
| Coil Voltage | 240V | |
| Contact Configuration | SPDT-1 CO | |
| Mount Type | DIN Rail | |
| Series | RS PRO | |
| Terminal Type | Panel Mount | |
| Switching Current | 16A | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 4000VA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 17.6mm | |
| Standards/Approvals | EN 60669-1, EN 60669-2-1 | |
| Coil Power | 1.7W | |
| Height | 90mm | |
| Length | 64mm | |
| Contact Material | Agsno | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Relay | ||
Coil Voltage 240V | ||
Contact Configuration SPDT-1 CO | ||
Mount Type DIN Rail | ||
Series RS PRO | ||
Terminal Type Panel Mount | ||
Switching Current 16A | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 250V ac | ||
Switching Power 4000VA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Width 17.6mm | ||
Standards/Approvals EN 60669-1, EN 60669-2-1 | ||
Coil Power 1.7W | ||
Height 90mm | ||
Length 64mm | ||
Contact Material Agsno | ||
- COO (Country of Origin):
- CZ
RS PRO Power Relay, SPDT-1 CO, 16 A
The RS PRO Power Relay is designed for efficient switching in various industrial applications. With a single pole double throw configuration, it provides reliable control for both AC and DC circuits. Its Compact design allows for easy installation on DIN rails, making it Ideal for space-constrained environments.
Features and Benefits
Coil Power: 1.7 W for energy-efficient operation
Coil Voltage: 12 to 240 V for versatile application
Contact Configuration: SPDT-1 CO for flexible switching
Contact Material: Agsno for enhanced conductivity and durability
Switching AC Voltage: 250 V ac for high voltage applications
Switching DC Voltage: 24 V dc for low voltage control
Switching Current: 16 A for robust performance
Switching Power: 4000 VA for high power handling
Mount Type: DIN Rail for easy installation
Coil Voltage: 12 to 240 V for versatile application
Contact Configuration: SPDT-1 CO for flexible switching
Contact Material: Agsno for enhanced conductivity and durability
Switching AC Voltage: 250 V ac for high voltage applications
Switching DC Voltage: 24 V dc for low voltage control
Switching Current: 16 A for robust performance
Switching Power: 4000 VA for high power handling
Mount Type: DIN Rail for easy installation
Applications
Industrial automation systems
HVAC control systems
Lighting control
Motor control circuits
HVAC control systems
Lighting control
Motor control circuits
Additional Information
Complies with EN 60669-1 and EN 60669-2-1 standards
Panel Mount Terminal type for secure connections
Operating temperature range from -20 °C to 55 °C
Panel Mount Terminal type for secure connections
Operating temperature range from -20 °C to 55 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Finder DIN Rail Power Relay 16A Switching Current
- Finder DIN Rail Power Relay 16A Switching Current
- RS PRO DIN Rail Relay 16A Switching Current, SPDT
- Siemens DIN Rail Power Relay 16A Switching Current, 1 CO
- Legrand DIN Rail Power Relay 16A Switching Current, 2
- Finder DIN Rail Power Relay 16A Switching Current, SPDT
- Dold DIN Rail Power Relay 16A Switching Current, SPDT
- Schneider Electric DIN Rail Power Relay 240 V ac Coil SPDT
