RS PRO DIN Rail Relay, 240V Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

£21.28

(exc. VAT)

£25.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.28

*price indicative

RS Stock No.:
800-969
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coil Voltage

240V

Product Type

Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

RS PRO

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-20°C

Switching DC Voltage

24V

Switching AC Voltage

250V

Maximum Operating Temperature

55°C

Height

64mm

Coil Power

1.7W

Width

17.6mm

Length

90mm

Contact Material

Silver

COO (Country of Origin):
CZ

RS PRO 240 V Power Relay SPDT


The RS PRO 240 V Power Relay is designed for efficient switching in various industrial applications. With a single pole double throw (SPDT) configuration, it provides reliable performance for controlling circuits. Its Compact design and DIN rail mount make it Ideal for integration into control panels.

Features and Benefits


Coil Voltage: Supports both AC and DC at 240 V for versatile use
Coil Power: Low power consumption at 1.7 W enhances energy efficiency
Contact Material: Silver Tin Oxide ensures high conductivity and durability
Switching Current: Handles up to 16 A for robust performance
Switching Power: Capable of managing 384 W for high power applications
Operating Temperature Range: Functions effectively from -20 °C to 55 °C
Mount Type: DIN Rail mounting for easy installation
Terminal Type: Screw terminals for secure and reliable connections

Applications


Industrial automation systems
Control panels
HVAC systems
Lighting control

Additional Information


Complies with EN60669-1 and EN 60669-2-1 standards for safety and reliability
Dimensions: 90 mm length, 64 mm height, 17.6 mm width
Switching Voltage: Supports up to 250 V AC and 24 V DC

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy