Finder DIN Rail Power Relay, 12V Coil, 16A Switching Current

Subtotal (1 unit)*

£21.04

(exc. VAT)

£25.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.04

*price indicative

RS Stock No.:
494-857
Distrelec Article No.:
136-70-168
Mfr. Part No.:
20.23.9.012.4000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

12V

Product Type

Power Relay

Mount Type

DIN Rail

Series

20

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Resistance

27Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
FR
The Finder Modular step relays are designed for direct 35 mm rail (EN 60715) mounting and are available in 1 or 2 pole 16 A configurations. These relays are 17.4 mm wide and feature a test button with mechanical indicators, offering a choice of 6 switching sequences. They support both AC and DC coils and come with an identification label. It is also possible to connect illuminated push buttons with the additional part 026.00. These relays use cadmium-free contact materials.

Double phase switch 1NO+1NC (SPST-NO+SPST-NC)

35 mm rail (EN 60715) mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy