Finder DIN Rail Power Relay, 230V Coil, 16A Switching Current, 3PDT

Subtotal (1 unit)*

£9.94

(exc. VAT)

£11.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 173 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.94

*price indicative

RS Stock No.:
494-847
Distrelec Article No.:
137-44-433
Mfr. Part No.:
62.33.8.230.4040
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

230V

Product Type

Power Relay

Contact Configuration

3PDT

Mount Type

DIN Rail

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

400V ac

Switching DC Voltage

220V dc

Switching Power

3W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

5kΩ

Coil Power

2.2W

Standards/Approvals

RoHS conform

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT

Finder Series 62 Power Relay, 230V Coil Voltage, 3PDT Contact Configuration - 62.33.8.230.4040


This power relay is a high-performance 3PDT relay designed for efficient switching in industrial applications. Operating at a coil voltage of 230V, it handles a maximum switching current of 16A, making it suitable for a range of automation tasks. The relay comes with plug-in terminals for easy installation on a DIN rail, ensuring secure and reliable connections.

Features & Benefits


• 3PDT configuration ensures versatile switching options

• High switching current capability supports robust automation needs

• Plug-in terminal type simplifies installation and maintenance

• Reinforced insulation between coil and contacts enhances safety

• Rated life of 100,000 cycles ensures longevity in operation

• Wide temperature range from -40°C to +70°C provides operational flexibility

Applications


• Used in industrial control systems for machinery operation

• Ideal for switching requiring high voltage and current

• Utilised in process automation for reliable performance

• Employed in safety systems where dependable relay actions are crucial

• Suitable for enhancing electrical control panels

How does this relay ensure safe operation in industrial environments?


The relay features reinforced insulation between its coil and contacts, rated for 6kV, which greatly protects against electrical surges and enhances safety during operation.

What is the significance of the 100,000-cycle life rating?


This high cycle life indicates that the relay is designed for longevity and durability, reducing the need for frequent maintenance or replacements in demanding applications.

What types of contact configurations can be selected with this relay?


This relay offers a 3PDT (three-pole double throw) configuration, allowing for versatile electrical control in various applications, accommodating different circuit designs.

How is the temperature range of this relay beneficial for its application?


The wide operating temperature range from -40°C to +70°C allows for consistent performance under diverse environmental conditions, making it suitable for different industrial settings.

What kind of maintenance does this relay require?


Regular visual inspections for signs of wear and ensuring connections are secure are recommended, though its robust design typically requires minimal maintenance over its service life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy