Finder DIN Rail Modular Step Relay, 12V Coil, 16A Switching Current

Subtotal (1 unit)*

£39.69

(exc. VAT)

£47.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.69

*price indicative

RS Stock No.:
652-985
Mfr. Part No.:
20.23.8.012.4000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

12V

Product Type

Modular Step Relay

Mount Type

DIN Rail

Series

20

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

7.5Ω

Maximum Operating Temperature

40°C

Length

87.5mm

Height

58.4mm

Coil Power

6.5VA

Width

17.5mm

Standards/Approvals

EAC, UKCA, UR, CE

Contact Material

Silver Tin Oxide

COO (Country of Origin):
FR
The Finder Modular Step Relay is a double-phase switching device designed for centralized lighting control using impulse signals. It features one normally open and one normally closed contact, making it suitable for more complex switching scenarios. With its slim DIN rail profile and compatibility with illuminated pushbuttons, it simplifies wiring while offering reliable performance.

Includes a test button and mechanical indicator for manual override and visual status feedback

Offers 7 selectable switching sequences for flexible control logic

Supports AC or DC coil operation and uses cadmium-free contacts for safer switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy